FGH4L40T120LQD | ||
---|---|---|
DigiKey Part Number | 488-FGH4L40T120LQD-ND | |
Manufacturer | ||
Manufacturer Product Number | FGH4L40T120LQD | |
Description | 1200V 40A FSIII IGBT LOW VCESAT | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Trench Field Stop 1200 V 80 A 306 W Through Hole TO-247-4L | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 160 A | |
Vce(on) (Max) @ Vge, Ic | 1.8V @ 15V, 40A | |
Power - Max | 306 W | |
Switching Energy | 1.04mJ (on), 1.35mJ (off) | |
Input Type | Standard | |
Gate Charge | 227 nC | |
Td (on/off) @ 25°C | 42ns/218ns | |
Test Condition | 600V, 40A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 59 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-4 | |
Supplier Device Package | TO-247-4L |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.64000 | ¥67.64 |
10 | ¥57.99800 | ¥579.98 |
450 | ¥42.64409 | ¥19,189.84 |
1,350 | ¥38.37971 | ¥51,812.61 |
2,250 | ¥35.96324 | ¥80,917.29 |