FGHL75T65LQDTL4 | ||
---|---|---|
DigiKey Part Number | 488-FGHL75T65LQDTL4-ND | |
Manufacturer | ||
Manufacturer Product Number | FGHL75T65LQDTL4 | |
Description | FS4 LOW VCESAT IGBT 650V 75A TO2 | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Trench Field Stop 650 V 80 A 469 W Through Hole TO-247-4L | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 300 A | |
Vce(on) (Max) @ Vge, Ic | 1.35V @ 15V, 75A | |
Power - Max | 469 W | |
Switching Energy | 1.01mJ (on), 2.53mJ (off) | |
Input Type | Standard | |
Gate Charge | 779 nC | |
Td (on/off) @ 25°C | 40ns/548ns | |
Test Condition | 400V, 75A, 4.7Ohm, 15V | |
Reverse Recovery Time (trr) | 87 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-4 | |
Supplier Device Package | TO-247-4L |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.65000 | ¥61.65 |
30 | ¥49.20400 | ¥1,476.12 |
120 | ¥44.02608 | ¥5,283.13 |
510 | ¥38.84631 | ¥19,811.62 |
1,020 | ¥34.96160 | ¥35,660.83 |
2,010 | ¥32.76032 | ¥65,848.24 |