IKZA75N120CH7XKSA1 | ||
---|---|---|
DigiKey Part Number | 448-IKZA75N120CH7XKSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | IKZA75N120CH7XKSA1 | |
Description | IGBT TRENCH FS 1200V 109A TO247 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Trench Field Stop 1200 V 109 A 549 W Through Hole PG-TO247-4-U02 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 109 A | |
Current - Collector Pulsed (Icm) | 300 A | |
Vce(on) (Max) @ Vge, Ic | 2.15V @ 15V, 75A | |
Power - Max | 549 W | |
Switching Energy | 2.01mJ (on), 1.76mJ (off) | |
Input Type | Standard | |
Gate Charge | 550 nC | |
Td (on/off) @ 25°C | 40ns/359ns | |
Test Condition | - | |
Reverse Recovery Time (trr) | 95 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-4 | |
Supplier Device Package | PG-TO247-4-U02 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.23000 | ¥95.23 |
30 | ¥75.99667 | ¥2,279.90 |
120 | ¥67.99800 | ¥8,159.76 |
510 | ¥59.99810 | ¥30,599.03 |
1,020 | ¥53.99827 | ¥55,078.24 |