IKY50N120CH7XKSA1 | ||
---|---|---|
DigiKey Part Number | 448-IKY50N120CH7XKSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | IKY50N120CH7XKSA1 | |
Description | IGBT TRENCH FS 1200V 75A TO247-4 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Trench Field Stop 1200 V 75 A 398 W Through Hole PG-TO247-4-U10 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 75 A | |
Current - Collector Pulsed (Icm) | 200 A | |
Vce(on) (Max) @ Vge, Ic | 2.15V @ 15V, 50A | |
Power - Max | 398 W | |
Switching Energy | 1.09mJ (on), 1.33mJ (off) | |
Input Type | Standard | |
Gate Charge | 372 nC | |
Td (on/off) @ 25°C | 35ns/331ns | |
Test Condition | - | |
Reverse Recovery Time (trr) | 86 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-4 | |
Supplier Device Package | PG-TO247-4-U10 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.43000 | ¥76.43 |
30 | ¥61.02567 | ¥1,830.77 |
120 | ¥54.60308 | ¥6,552.37 |
510 | ¥48.17906 | ¥24,571.32 |
1,020 | ¥43.36113 | ¥44,228.35 |
2,010 | ¥40.63100 | ¥81,668.31 |