IKZA50N120CH7XKSA1 | |
---|---|
DigiKey Part Number | 448-IKZA50N120CH7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKZA50N120CH7XKSA1 |
Description | IGBT TRENCH FS 1200V 100A TO247 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 100 A 398 W Through Hole PG-TO247-4-U02 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 100 A | |
Current - Collector Pulsed (Icm) | 200 A | |
Vce(on) (Max) @ Vge, Ic | 2.15V @ 15V, 50A | |
Power - Max | 398 W | |
Switching Energy | 950µJ (on), 1.42mJ (off) | |
Input Type | Standard | |
Gate Charge | 372 nC | |
Td (on/off) @ 25°C | 39ns/333ns | |
Test Condition | - | |
Reverse Recovery Time (trr) | 96 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-4 | |
Supplier Device Package | PG-TO247-4-U02 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.63000 | ¥74.63 |
30 | ¥59.60367 | ¥1,788.11 |
120 | ¥53.33067 | ¥6,399.68 |
510 | ¥47.05659 | ¥23,998.86 |
1,020 | ¥42.35088 | ¥43,197.90 |
2,010 | ¥39.68433 | ¥79,765.50 |