IGBT 1200 V 150 A 938 W Through Hole PG-TO247-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT 1200 V 150 A 938 W Through Hole PG-TO247-4
TO-247-4 (Back)

IKY75N120CH3XKSA1

DigiKey Part Number
IKY75N120CH3XKSA1-ND
Manufacturer
Manufacturer Product Number
IKY75N120CH3XKSA1
Description
IGBT 1200V 150A TO247-4
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
IGBT 1200 V 150 A 938 W Through Hole PG-TO247-4
Datasheet
 Datasheet
EDA/CAD Models
IKY75N120CH3XKSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
Infineon Technologies
Gate Charge
370 nC
Packaging
Tube
Td (on/off) @ 25°C
38ns/303ns
Part Status
Active
Test Condition
600V, 75A, 6Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
1200 V
Reverse Recovery Time (trr)
292 ns
Current - Collector (Ic) (Max)
150 A
Operating Temperature
-40°C ~ 175°C (TJ)
Current - Collector Pulsed (Icm)
300 A
Mounting Type
Through Hole
Vce(on) (Max) @ Vge, Ic
2.35V @ 15V, 75A
Package / Case
TO-247-4
Power - Max
938 W
Supplier Device Package
PG-TO247-4
Switching Energy
3.4mJ (on), 2.9mJ (off)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 241
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥130.42000¥130.42
30¥78.74400¥2,362.32
120¥67.42392¥8,090.87
510¥59.13696¥30,159.85
1,020¥56.11590¥57,238.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.