


IHW40N65R6XKSA1 | |
|---|---|
DigiKey Part Number | 448-IHW40N65R6XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IHW40N65R6XKSA1 |
Description | IGBT 650V 83A TO247-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | IGBT 650 V 83 A 210 W Through Hole PG-TO247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IHW40N65R6XKSA1 Models |
Category | Input Type Standard |
Manufacturer Infineon Technologies | Gate Charge 159 nC |
Packaging Tube | Td (on/off) @ 25°C 17ns/211ns |
Part Status Active | Test Condition 400V, 40A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 650 V | Reverse Recovery Time (trr) 99 ns |
Current - Collector (Ic) (Max) 83 A | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector Pulsed (Icm) 120 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 1.6V @ 15V, 40A | Package / Case TO-247-3 |
Power - Max 210 W | Supplier Device Package PG-TO247-3 |
Switching Energy 1.1mJ (on), 420µJ (off) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.04000 | ¥38.04 |
| 30 | ¥20.78533 | ¥623.56 |
| 120 | ¥16.98033 | ¥2,037.64 |
| 510 | ¥14.18676 | ¥7,235.25 |
| 1,020 | ¥13.16697 | ¥13,430.31 |
| 2,010 | ¥12.32666 | ¥24,776.59 |
| 5,010 | ¥11.39926 | ¥57,110.29 |












