ZNI1000TA | ||
---|---|---|
DigiKey Part Number | ZNI1000TR-ND - Tape & Reel (TR) ZNI1000CT-ND - Cut Tape (CT) ZNI1000DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ZNI1000TA | |
Description | SENSOR RTD 1KOHM 5% TO236-3 | |
Customer Reference | ||
Detailed Description | 1 kOhms RTD Nickel ±5% TO-236-3, SC-59, SOT-23-3 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | - | |
RTD Material | Nickel | |
Operating Temperature | -55°C ~ 150°C | |
Termination | SMD (SMT) Tabs | |
Accuracy | ±0.4°C | |
Temperature Coefficient | - | |
Current | 3 mA | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.41000 | ¥22.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.98596 | ¥29,957.88 |