LM62BIM3X/NOPB | ||
---|---|---|
DigiKey Part Number | 296-LM62BIM3X/NOPBTR-ND - Tape & Reel (TR) 296-LM62BIM3X/NOPBCT-ND - Cut Tape (CT) 296-LM62BIM3X/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM62BIM3X/NOPB | |
Description | SENSOR ANALOG 0C-90C SOT23-3 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Temperature Sensor Analog, Local 0°C ~ 90°C 15.6mV/°C SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | LM62BIM3X/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | 0°C ~ 90°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.7V ~ 10V | |
Resolution | 15.6mV/°C | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2°C (±2.5°C) | |
Test Condition | 25°C (0°C ~ 90°C) | |
Operating Temperature | 0°C ~ 90°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥9.75300 | ¥97.53 |
25 | ¥7.80200 | ¥195.05 |
100 | ¥7.15030 | ¥715.03 |
500 | ¥6.01302 | ¥3,006.51 |
1,000 | ¥5.36292 | ¥5,362.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.20040 | ¥15,601.20 |
6,000 | ¥4.87537 | ¥29,252.22 |
9,000 | ¥4.63160 | ¥41,684.40 |
15,000 | ¥4.46909 | ¥67,036.35 |