Temperature Sensor Analog, Local -40°C ~ 125°C 6.25mV/°C SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC1046VNBTR

DigiKey Part Number
TC1046VNBTRTR-ND - Tape & Reel (TR)
TC1046VNBTRCT-ND - Cut Tape (CT)
TC1046VNBTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC1046VNBTR
Description
SENSOR ANALOG -40C-125C SOT23-3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -40°C ~ 125°C 6.25mV/°C SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TC1046VNBTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution
6.25mV/°C
Manufacturer
Microchip Technology
Accuracy - Highest (Lowest)
±2°C (±3°C)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
25°C (125°C)
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Sensor Type
Analog, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-40°C ~ 125°C
Package / Case
TO-236-3, SC-59, SOT-23-3
Output Type
Analog Voltage
Supplier Device Package
SOT-23-3
Voltage - Supply
2.7V ~ 4.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,386
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.12000¥6.12
25¥5.04440¥126.11
100¥4.93460¥493.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.71376¥14,141.28
Manufacturers Standard Package