NUC972DF61YC | ||
---|---|---|
DigiKey Part Number | 816-NUC972DF61YC-ND | |
Manufacturer | ||
Manufacturer Product Number | NUC972DF61YC | |
Description | IC MCU 32BIT 16KB ROM 216LQFP | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | ARM926EJ-S NUC970 Microcontroller IC 32-Bit 300MHz 16KB (16K x 8) ROM 216-LQFP (24x24) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM926EJ-S | |
Core Size | 32-Bit | |
Speed | 300MHz | |
Connectivity | CANbus, EBI/EMI, eMMC/SD/SDIO, Ethernet, I2C, LINbus, SPI, UART/USART, USB | |
Peripherals | Crypto - AES, DMA, I2S, LCD, LVD, LVR, POR, PWM, SHA, TRNG, WDT | |
Number of I/O | 146 | |
Program Memory Size | ||
Program Memory Type | ROM | |
EEPROM Size | - | |
RAM Size | 56K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.97V ~ 3.63V | |
Data Converters | A/D 8x12b SAR | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 216-LQFP (24x24) | |
Package / Case | 216-LQFP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
40 | ¥100.05975 | ¥4,002.39 |