Nuvoton Technology Corporation Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,020 In Stock | 1 : ¥12.72000 Tray | Tray | Active | Not Verified | 8051 | 8-Bit | 24MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, LVR, POR, PWM, WDT | 30 | 32KB (32K x 8) | FLASH | - | 2K x 8 | 2.4V ~ 5.5V | A/D 15x12b SAR | Internal | -40°C ~ 105°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
1,163 In Stock | 1 : ¥52.79000 Tray | - | Tray | Active | Not Verified | ARM® Cortex®-M23 | 32-Bit | 96MHz | CANbus, I2C, LINbus, SCI, SmartCard, SPI, USB | Brown-out Detect/Reset, DMA, I2S, LCD, LVR, POR, PWM, WDT | 106 | 1MB (1M x 8) | FLASH | - | 256K x 8 | 1.7V ~ 3.6V | A/D 16x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 128-LQFP (14x14) | 128-LQFP | ||
30,060 In Stock | 1 : ¥7.39000 Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 24MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, LVR, POR, PWM, WDT | 18 | 16KB (16K x 8) | FLASH | - | 1K x 8 | 2.4V ~ 5.5V | A/D 8x12b SAR | Internal | -40°C ~ 105°C (TA) | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
1,130 In Stock | 1 : ¥7.55000 Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 24MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, LVR, POR, PWM, WDT | 8 | 8KB (8K x 8) | FLASH | - | 1K x 8 | 2.4V ~ 5.5V | A/D 4x12b SAR | Internal | -40°C ~ 105°C (TA) | Surface Mount | 10-MSOP | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |||
7,314 In Stock | 1 : ¥18.64000 Tube | - | Tube | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit | 48MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, LVR, POR, PWM, WDT | 18 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 2.4V ~ 5.5V | A/D 17x12b SAR; D/A 1x5b | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 20-SSOP | 20-SSOP (0.209", 5.30mm Width) | ||
233 In Stock | 1 : ¥55.25000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 192MHz | CANbus, EBI/EMI, Ethernet, I2C, LINbus, SCI, SmartCard, SPI, USB | Brown-out Detect/Reset, DMA, I2S, LCD, LVR, POR, PWM, WDT | 44 | 512KB (512K x 8) | FLASH | - | 160K x 8 | 1.8V ~ 3.6V | A/D 16x12b; D/A 2x12b | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (7x7) | 64-LQFP | |||
132 In Stock | 1 : ¥74.46000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 192MHz | CANbus, EBI/EMI, Ethernet, I2C, LINbus, SCI, SmartCard, SPI, USB | Brown-out Detect/Reset, DMA, I2S, LCD, LVR, POR, PWM, WDT | 114 | 512KB (512K x 8) | FLASH | - | 160K x 8 | 1.8V ~ 3.6V | A/D 16x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
3,807 In Stock | 1 : ¥6.49000 Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 24MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, LVR, POR, PWM, WDT | 18 | 32KB (32K x 8) | FLASH | - | 2K x 8 | 2.4V ~ 5.5V | A/D 10x12b SAR | Internal | -40°C ~ 105°C (TA) | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
1,528 In Stock | 1 : ¥7.14000 Tray | Tray | Active | Not Verified | 8051 | 8-Bit | 24MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, LVR, POR, PWM, WDT | 18 | 16KB (16K x 8) | FLASH | - | 1K x 8 | 2.4V ~ 5.5V | A/D 8x12b SAR | Internal | -40°C ~ 105°C (TA) | Surface Mount | 20-QFN (3x3) | 20-WFQFN Exposed Pad | |||
4,608 In Stock | 1 : ¥10.92000 Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 24MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, LVR, POR, PWM, WDT | 26 | 32KB (32K x 8) | FLASH | - | 2K x 8 | 2.4V ~ 5.5V | A/D 15x12b SAR | Internal | -40°C ~ 105°C (TA) | Surface Mount | 28-TSSOP | 28-TSSOP (0.173", 4.40mm Width) | |||
1,766 In Stock | 1 : ¥10.92000 Tray | Tray | Active | Not Verified | 8051 | 8-Bit | 24MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, LVR, POR, PWM, WDT | 30 | 32KB (32K x 8) | FLASH | - | 2K x 8 | 2.4V ~ 5.5V | A/D 15x12b SAR | Internal | -40°C ~ 105°C (TA) | Surface Mount | 20-QFN (4x4) | 20-WFQFN Exposed Pad | |||
1,418 In Stock | 1 : ¥10.92000 Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 24MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, LVR, POR, PWM, WDT | 16 | 16KB (16K x 8) | FLASH | - | 1K x 8 | 1.8V ~ 5.5V | A/D 6x12b SAR | Internal | -40°C ~ 105°C (TA) | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
970 In Stock | 1 : ¥10.92000 Tray | Tray | Active | Not Verified | 8051 | 8-Bit | 24MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, LVR, POR, PWM, WDT | 17 | 16KB (16K x 8) | FLASH | - | 1K x 8 | 1.8V ~ 5.5V | A/D 6x12b SAR | Internal | -40°C ~ 105°C (TA) | Surface Mount | 20-QFN (3x3) | 20-WFQFN Exposed Pad | |||
627 In Stock | 1 : ¥10.92000 Tube | Tube | Not For New Designs | Not Verified | 8051 | 8-Bit | 24MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, LVR, POR, PWM, WDT | 16 | 16KB (16K x 8) | FLASH | - | 1K x 8 | 1.8V ~ 5.5V | A/D 6x12b SAR | Internal | -40°C ~ 105°C (TA) | Surface Mount | 20-SOP | 20-SOIC (0.295", 7.50mm Width) | |||
877 In Stock | 1 : ¥12.81000 Tube | Tube | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 72MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 17 | 16KB (16K x 8) | FLASH | - | 2K x 8 | 2.5V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
298 In Stock | 1 : ¥13.38000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | SPI, UART/USART, USB | Brown-out Detect/Reset, LVD, POR, WDT | 23 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 1.8V ~ 3.6V | A/D 10x12b SAR | Internal | -40°C ~ 105°C (TA) | Surface Mount | 33-QFN (4x4) | 32-VFQFN Exposed Pad | |||
4,361 In Stock | 1 : ¥13.55000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 72MHz | EBI/EMI, I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 40 | 64KB (64K x 8) | FLASH | 4K x 8 | 4K x 8 | 2.5V ~ 5.5V | A/D 8x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
857 In Stock | 1 : ¥14.04000 Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 24MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, LVR, POR, PWM, WDT | 24 | 32KB (32K x 8) | FLASH | - | 2K x 8 | 1.8V ~ 5.5V | A/D 8x12b SAR | Internal | -40°C ~ 105°C (TA) | Surface Mount | 28-TSSOP | 28-TSSOP (0.173", 4.40mm Width) | |||
738 In Stock | 1 : ¥14.28000 Tube | Tube | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 24MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 17 | 16KB (16K x 8) | FLASH | - | 2K x 8 | 2.5V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
2,095 In Stock | 1 : ¥14.69000 Tray | Tray | Active | Not Verified | 8051 | 8-Bit | 24MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, LVR, POR, PWM, WDT | 28 | 32KB (32K x 8) | FLASH | - | 2K x 8 | 1.8V ~ 5.5V | A/D 8x12b SAR | Internal | -40°C ~ 105°C (TA) | Surface Mount | 33-QFN (4x4) | 32-VFQFN Exposed Pad | |||
470 In Stock | 1 : ¥16.25000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | EBI/EMI, I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 38 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 3.6V | A/D 12x12b SAR | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
294 In Stock | 1 : ¥17.40000 Tube | Tube | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, I2S, POR, PWM, WDT | 22 | 29.5KB (29.5k x 8) | FLASH | - | 4K x 8 | 2.1V ~ 5.5V | A/D 8x12b | External | -40°C ~ 105°C (TA) | Surface Mount | 28-TSSOP | 28-TSSOP (0.173", 4.40mm Width) | |||
247 In Stock | 1 : ¥19.29000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 72MHz | I2C, IrDA, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PS2, PWM, WDT | 36 | 68KB (68K x 8) | FLASH | - | 20K x 8 | 2.5V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | - | 48-LQFP | |||
600 In Stock | 1 : ¥19.54000 Tube | - | Tube | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit | 48MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, LVR, POR, PWM, WDT | 26 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 2.4V ~ 5.5V | A/D 17x12b SAR; D/A 1x5b | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 28-TSSOP | 28-TSSOP (0.173", 4.40mm Width) | ||
2,025 In Stock | 1 : ¥20.19000 Tube | - | Tube | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit | 48MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, LVR, POR, PWM, WDT | 26 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 2.4V ~ 5.5V | A/D 17x12b SAR; D/A 1x5b | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 28-TSSOP | 28-TSSOP (0.173", 4.40mm Width) |