ML51TC0AE | |
---|---|
DigiKey Part Number | 816-ML51TC0AE-ND |
Manufacturer | |
Manufacturer Product Number | ML51TC0AE |
Description | IC MCU 8BIT 32KB FLASH 33QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8051 NuMicro ML51 Microcontroller IC 8-Bit 24MHz 32KB (32K x 8) FLASH 33-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 24MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, LVR, POR, PWM, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 8x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 33-QFN (4x4) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.69000 | ¥14.69 |
10 | ¥13.18400 | ¥131.84 |
25 | ¥12.43880 | ¥310.97 |
80 | ¥10.59625 | ¥847.70 |
230 | ¥9.94974 | ¥2,288.44 |
490 | ¥8.70594 | ¥4,265.91 |
980 | ¥7.21359 | ¥7,069.32 |
2,450 | ¥6.71605 | ¥16,454.32 |
4,900 | ¥6.46732 | ¥31,689.87 |