Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
738 In Stock | 1 : ¥14.28000 Tube | Tube | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 24MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 17 | 16KB (16K x 8) | FLASH | - | 2K x 8 | 2.5V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
488 In Stock | 1 : ¥22.25000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 50MHz | EBI/EMI, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 40 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 2.5V ~ 5.5V | A/D 8x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock Check Lead Time | 518 : ¥7.40014 Tube | Tube | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 24MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 17 | 4KB (4K x 8) | FLASH | - | 2K x 8 | 2.5V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
0 In Stock Check Lead Time | 518 : ¥7.98050 Tube | Tube | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 24MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 17 | 8KB (8K x 8) | FLASH | - | 2K x 8 | 2.5V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
0 In Stock Check Lead Time | 500 : ¥9.86682 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 24MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 29 | 4KB (4K x 8) | FLASH | - | 2K x 8 | 2.5V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock Check Lead Time | 500 : ¥13.49436 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 50MHz | EBI/EMI, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 40 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 2.5V ~ 5.5V | A/D 8x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock Check Lead Time | 490 : ¥14.33586 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 50MHz | EBI/EMI, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 24 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 2.5V ~ 5.5V | A/D 5x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 33-QFN (5x5) | 32-WFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 490 : ¥15.31914 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 50MHz | EBI/EMI, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 24 | 64KB (64K x 8) | FLASH | 4K x 8 | 4K x 8 | 2.5V ~ 5.5V | A/D 5x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 33-QFN (5x5) | 32-WFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 250 : ¥16.30540 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 50MHz | EBI/EMI, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 40 | 64KB (64K x 8) | FLASH | 4K x 8 | 4K x 8 | 2.5V ~ 5.5V | A/D 8x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFN | |||
0 In Stock | Active | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 50MHz | EBI/EMI, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 40 | 8KB (8K x 8) | FLASH | - | 4K x 8 | 2.5V ~ 5.5V | A/D 8x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFN | |||
0 In Stock | Active | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 50MHz | EBI/EMI, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 24 | 8KB (8K x 8) | FLASH | - | 4K x 8 | 2.5V ~ 5.5V | A/D 5x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 33-QFN (5x5) | 32-WFQFN Exposed Pad | |||
0 In Stock | Active | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 50MHz | EBI/EMI, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 24 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 2.5V ~ 5.5V | A/D 5x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 33-QFN (5x5) | 32-WFQFN Exposed Pad |