NUC123LD4AN0 | ||
---|---|---|
DigiKey Part Number | NUC123LD4AN0-ND | |
Manufacturer | ||
Manufacturer Product Number | NUC123LD4AN0 | |
Description | IC MCU 32BIT 68KB FLASH 48LQFP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M0 NuMicro™ NUC123 Microcontroller IC 32-Bit Single-Core 72MHz 68KB (68K x 8) FLASH | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit Single-Core | |
Speed | 72MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PS2, PWM, WDT | |
Number of I/O | 36 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 20K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.11000 | ¥19.11 |
10 | ¥17.14600 | ¥171.46 |
25 | ¥16.17520 | ¥404.38 |
80 | ¥13.78213 | ¥1,102.57 |
250 | ¥12.94076 | ¥3,235.19 |
500 | ¥11.32324 | ¥5,661.62 |
1,000 | ¥9.38208 | ¥9,382.08 |
2,500 | ¥8.73503 | ¥21,837.58 |
5,000 | ¥8.41149 | ¥42,057.45 |