NU-LINK-PRO | ||
---|---|---|
DigiKey Part Number | NU-LINK-PRO-ND | |
Manufacturer | ||
Manufacturer Product Number | NU-LINK-PRO | |
Description | NU-LINK-PRO NUMICRO ISP | |
Customer Reference | ||
Detailed Description | NuMicro™ Devices NuMicro™ Programmer (In-Circuit/In-System) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Programmer (In-Circuit/In-System) | |
For Use With/Related Products | NuMicro™ Devices | |
Contents | Board(s) | |
Note | The Nu-Link Adapter provides a USB connector and a SWD signal interface to connect to the target chip | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Nu-Link Debug Adapter User Manual |
PCN Packaging | label Wording Change 18/Nov/2022 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 3A991A2 |
HTSUS | 8473.30.1180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥304.85000 | ¥304.85 |
Attribute | Description |
---|---|
Other Names | NULINKPRO |
Standard Package | 1 |