Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,770 In Stock | 1 : ¥12.61000 Tray | Tray | Active | Not Verified | 8051 | 8-Bit | 24MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, LVR, POR, PWM, WDT | 30 | 32KB (32K x 8) | FLASH | - | 2K x 8 | 2.4V ~ 5.5V | A/D 15x12b SAR | Internal | -40°C ~ 105°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
30,164 In Stock | 1 : ¥7.32000 Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 24MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, LVR, POR, PWM, WDT | 18 | 16KB (16K x 8) | FLASH | - | 1K x 8 | 2.4V ~ 5.5V | A/D 8x12b SAR | Internal | -40°C ~ 105°C (TA) | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
1,204 In Stock | 1 : ¥7.48000 Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 24MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, LVR, POR, PWM, WDT | 8 | 8KB (8K x 8) | FLASH | - | 1K x 8 | 2.4V ~ 5.5V | A/D 4x12b SAR | Internal | -40°C ~ 105°C (TA) | Surface Mount | 10-MSOP | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |||
3,807 In Stock | 1 : ¥6.44000 Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 24MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, LVR, POR, PWM, WDT | 18 | 32KB (32K x 8) | FLASH | - | 2K x 8 | 2.4V ~ 5.5V | A/D 10x12b SAR | Internal | -40°C ~ 105°C (TA) | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
1,528 In Stock | 1 : ¥7.07000 Tray | Tray | Active | Not Verified | 8051 | 8-Bit | 24MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, LVR, POR, PWM, WDT | 18 | 16KB (16K x 8) | FLASH | - | 1K x 8 | 2.4V ~ 5.5V | A/D 8x12b SAR | Internal | -40°C ~ 105°C (TA) | Surface Mount | 20-QFN (3x3) | 20-WFQFN Exposed Pad | |||
4,608 In Stock | 1 : ¥10.81000 Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 24MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, LVR, POR, PWM, WDT | 26 | 32KB (32K x 8) | FLASH | - | 2K x 8 | 2.4V ~ 5.5V | A/D 15x12b SAR | Internal | -40°C ~ 105°C (TA) | Surface Mount | 28-TSSOP | 28-TSSOP (0.173", 4.40mm Width) | |||
1,767 In Stock | 1 : ¥10.81000 Tray | Tray | Active | Not Verified | 8051 | 8-Bit | 24MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, LVR, POR, PWM, WDT | 30 | 32KB (32K x 8) | FLASH | - | 2K x 8 | 2.4V ~ 5.5V | A/D 15x12b SAR | Internal | -40°C ~ 105°C (TA) | Surface Mount | 20-QFN (4x4) | 20-WFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 1,470 : ¥3.14320 Tray | Tray | Active | - | 8051 | 8-Bit | 24MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, LVR, POR, PWM, WDT | 18 | 16KB (16K x 8) | FLASH | - | 1K x 8 | 2.4V ~ 5.5V | A/D 8x12b SAR | Internal | -40°C ~ 105°C (TA) | Surface Mount | 20-QFN (3x3) | 20-WFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 2,500 : ¥3.45272 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | 8051 | 8-Bit | 24MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, LVR, POR, PWM, WDT | 18 | 16KB (16K x 8) | FLASH | - | 1K x 8 | 2.4V ~ 5.5V | A/D 8x12b SAR | Internal | -40°C ~ 105°C (TA) | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
0 In Stock Check Lead Time | 960 : ¥3.38709 Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 24MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, LVR, POR, PWM, WDT | 12 | 8KB (8K x 8) | FLASH | - | 1K x 8 | 2.4V ~ 5.5V | A/D 5x12b SAR | Internal | -40°C ~ 105°C (TA) | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
0 In Stock Check Lead Time | 980 : ¥4.59228 Tray | Tray | Active | - | 8051 | 8-Bit | 24MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, LVR, POR, PWM, WDT | 18 | 32KB (32K x 8) | FLASH | - | 2K x 8 | 2.4V ~ 5.5V | A/D 10x12b SAR | Internal | -40°C ~ 105°C (TA) | Surface Mount | 20-QFN (3x3) | 20-UFQFN Exposed Pad |