S1V-13-F | ||
---|---|---|
DigiKey Part Number | S1V-13-FDITR-ND - Tape & Reel (TR) S1V-13-FDICT-ND - Cut Tape (CT) S1V-13-FDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S1V-13-F | |
Description | DIODE GEN PURP 2KV 1A SMA | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 2000 V 1A Surface Mount SMA | |
Datasheet | Datasheet | |
EDA/CAD Models | S1V-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 2000 V | |
Current - Average Rectified (Io) | 1A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 2000 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.14300 | ¥21.43 |
100 | ¥1.08200 | ¥108.20 |
500 | ¥0.95886 | ¥479.43 |
1,000 | ¥0.74623 | ¥746.23 |
2,000 | ¥0.66787 | ¥1,335.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.65296 | ¥3,264.80 |
10,000 | ¥0.57833 | ¥5,783.30 |
25,000 | ¥0.57086 | ¥14,271.50 |
50,000 | ¥0.48505 | ¥24,252.50 |
125,000 | ¥0.46639 | ¥58,298.75 |