SMD1210B005TF | ||
---|---|---|
DigiKey Part Number | YAG6732TR-ND - Tape & Reel (TR) YAG6732CT-ND - Cut Tape (CT) YAG6732DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMD1210B005TF | |
Description | PPTC SMD 1210, 30V 0.05A, REEL 7 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 30V 50 mA Ih Surface Mount 1210 (3225 Metric), Concave | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 50 mA | |
Current - Trip (It) | 150 mA | |
Current - Max | 10 A | |
Time to Trip | 1.5 s | |
Resistance - Initial (Ri) (Min) | 3.6 Ohms | |
Resistance - Post Trip (R1) (Max) | 50 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.102" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
5 | ¥1.01800 | ¥5.09 |
10 | ¥0.97700 | ¥9.77 |
50 | ¥0.87520 | ¥43.76 |
100 | ¥0.81440 | ¥81.44 |
250 | ¥0.72408 | ¥181.02 |
500 | ¥0.60322 | ¥301.61 |
1,000 | ¥0.57309 | ¥573.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.48263 | ¥1,447.89 |
6,000 | ¥0.45246 | ¥2,714.76 |
15,000 | ¥0.42230 | ¥6,334.50 |