HDSP-2131 | ||
---|---|---|
DigiKey Part Number | 516-2394-ND | |
Manufacturer | ||
Manufacturer Product Number | HDSP-2131 | |
Description | DISPLAY 5X7 8DIGIT .2" 32DIP YLW | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Dot Matrix Display Module 5 x 7 Yellow Parallel, 8-Bit 1.68" L x 0.39" W x 0.25" H (42.72mm x 9.91mm x 6.35mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | HDSP-2131 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Millicandela Rating | 2.50mcd ~ 20.28mcd | |
Internal Connection | - | |
Size / Dimension | 1.68" L x 0.39" W x 0.25" H (42.72mm x 9.91mm x 6.35mm) | |
Color | Yellow | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | - | |
Interface | Parallel, 8-Bit | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,347.49000 | ¥2,347.49 |
10 | ¥2,257.17100 | ¥22,571.71 |