
HCMS-2903 | |
|---|---|
DigiKey Part Number | 516-1173-5-ND |
Manufacturer | |
Manufacturer Product Number | HCMS-2903 |
Description | LED DISPLAY 5X7 4CHAR 3.8MM GRN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Green Serial 0.70" L x 0.40" W x 0.20" H (17.80mm x 10.20mm x 5.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | HCMS-2903 Models |
Category | Size / Dimension 0.70" L x 0.40" W x 0.20" H (17.80mm x 10.20mm x 5.10mm) |
Manufacturer Broadcom Limited | Color Green |
Series | Configuration 5 x 7 |
Packaging Tube | Interface Serial |
Part Status Active | Base Product Number |
Millicandela Rating 114µcd |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥314.92000 | ¥314.92 |
| 20 | ¥244.46100 | ¥4,889.22 |
| 100 | ¥222.94500 | ¥22,294.50 |








