Dot Matrix Display Module 5 x 7 Green Serial 0.79" L x 0.33" W x 0.10" H (20.01mm x 8.43mm x 2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCMS-2353

DigiKey Part Number
516-2376-ND
Manufacturer
Manufacturer Product Number
HCMS-2353
Description
LED DISPLAY 5X7 4CHAR 5MM GREEN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Dot Matrix Display Module 5 x 7 Green Serial 0.79" L x 0.33" W x 0.10" H (20.01mm x 8.43mm x 2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
0.79" L x 0.33" W x 0.10" H (20.01mm x 8.43mm x 2.54mm)
Manufacturer
Broadcom Limited
Color
Green
Series
Configuration
5 x 7
Packaging
Bulk
Interface
Serial
Part Status
Active
Base Product Number
Millicandela Rating
3mcd
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,342.47000¥1,342.47
10¥1,160.19000¥11,601.90
Manufacturers Standard Package