HDLU-1414 | ||
---|---|---|
DigiKey Part Number | 516-2570-ND | |
Manufacturer | ||
Manufacturer Product Number | HDLU-1414 | |
Description | DISPLAY 5X7 0.15" 4CHAR LOW PWR | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Dot Matrix Display Module 5 x 7 Red 7-Bit ASCII 0.70" L x 0.79" W x 0.24" H (17.66mm x 20.12mm x 6.10mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | HDLU-1414 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Millicandela Rating | 1.20mcd ~ 13.30mcd | |
Internal Connection | - | |
Size / Dimension | 0.70" L x 0.79" W x 0.24" H (17.66mm x 20.12mm x 6.10mm) | |
Color | Red | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | - | |
Interface | 7-Bit ASCII | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥346.02000 | ¥346.02 |
25 | ¥270.94440 | ¥6,773.61 |
100 | ¥236.66730 | ¥23,666.73 |