HCMS-2912 | ||
---|---|---|
DigiKey Part Number | 516-1174-5-ND | |
Manufacturer | ||
Manufacturer Product Number | HCMS-2912 | |
Description | LED DISPLAY 5X7 8CHAR 3.8MM HER | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Dot Matrix Display Module 5 x 7 Red Serial 1.40" L x 0.40" W x 0.20" H (35.56mm x 10.16mm x 5.08mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | HCMS-2912 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Millicandela Rating | 64µcd | |
Internal Connection | - | |
Size / Dimension | 1.40" L x 0.40" W x 0.20" H (35.56mm x 10.16mm x 5.08mm) | |
Color | Red | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | - | |
Interface | Serial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥349.50000 | ¥349.50 |
10 | ¥273.06500 | ¥2,730.65 |
80 | ¥259.40800 | ¥20,752.64 |