Dot Matrix Display Module 5 x 7 Green Parallel, 8-Bit 1.68" L x 0.77" W x 0.21" H (42.59mm x 19.58mm x 5.31mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-2113

DigiKey Part Number
516-1163-5-ND
Manufacturer
Manufacturer Product Number
HDSP-2113
Description
LED DISPLAY 5X7 8CHAR 5MM GREEN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Dot Matrix Display Module 5 x 7 Green Parallel, 8-Bit 1.68" L x 0.77" W x 0.21" H (42.59mm x 19.58mm x 5.31mm)
Datasheet
 Datasheet
EDA/CAD Models
HDSP-2113 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
1.68" L x 0.77" W x 0.21" H (42.59mm x 19.58mm x 5.31mm)
Manufacturer
Broadcom Limited
Color
Green
Series
Configuration
5 x 7
Packaging
Tube
Interface
Parallel, 8-Bit
Part Status
Active
Base Product Number
Millicandela Rating
7.5mcd
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥598.00000¥598.00
10¥500.81400¥5,008.14
100¥444.91090¥44,491.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.