
HDSP-2503 | |
|---|---|
DigiKey Part Number | 516-1165-5-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-2503 |
Description | LED DISPLAY 5X7 8CHAR 7MM GREEN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Green Parallel, 8-Bit 2.79" L x 0.76" W x 0.26" H (70.87mm x 19.41mm x 6.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | HDSP-2503 Models |
Category | Size / Dimension 2.79" L x 0.76" W x 0.26" H (70.87mm x 19.41mm x 6.60mm) |
Manufacturer Broadcom Limited | Color Green |
Series | Configuration 5 x 7 |
Packaging Tube | Interface Parallel, 8-Bit |
Part Status Active | Base Product Number |
Millicandela Rating 7.5mcd |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥935.09000 | ¥935.09 |
| 10 | ¥797.19500 | ¥7,971.95 |
| 100 | ¥718.08460 | ¥71,808.46 |





