


TPS75515KC | |
|---|---|
DigiKey Part Number | 296-10990-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS75515KC |
Description | IC REG LINEAR 1.5V 5A TO220-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS75515KC Models |
Category | Current - Quiescent (Iq) 200 µA |
Mfr | PSRR 60dB (100Hz) |
Packaging Tube | Control Features Enable, Power Good |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-5 |
Voltage - Input (Max) 5.5V | Supplier Device Package TO-220-5 |
Voltage - Output (Min/Fixed) 1.5V | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥52.40780 | ¥10,481.56 |









