AND Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC08DR

DigiKey Part Number
296-4523-2-ND - Tape & Reel (TR)
296-4523-1-ND - Cut Tape (CT)
296-4523-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC08DR
Description
IC GATE AND 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC08DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V ~ 1.65V
Series
Input Logic Level - High
1.5V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,048
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.58000¥3.58
10¥2.47100¥24.71
25¥2.20240¥55.06
100¥1.90430¥190.43
250¥1.76192¥440.48
500¥1.67634¥838.17
1,000¥1.60587¥1,605.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.53137¥3,828.42
5,000¥1.48651¥7,432.55
7,500¥1.46403¥10,980.23
12,500¥1.43912¥17,989.00
17,500¥1.42457¥24,929.97
25,000¥1.41057¥35,264.25
Manufacturers Standard Package