
LT1721CGN#PBF | |
|---|---|
DigiKey Part Number | 505-LT1721CGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1721CGN#PBF |
Description | IC COMPARATOR 4 GEN PUR 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1721CGN#PBF Models |
Category | Current - Output (Typ) 20mA |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 7mA |
Series | CMRR, PSRR (Typ) 70dB CMRR, 80dB PSRR |
Packaging Tube | Propagation Delay (Max) 10ns |
Part Status Active | Hysteresis 7mV |
Type Standard (General Purpose) | Operating Temperature 0°C ~ 70°C |
Number of Elements 4 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Output Type CMOS, Rail-to-Rail, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 6V | Supplier Device Package 16-SSOP |
Voltage - Input Offset (Max) 3mV @ 5V | Base Product Number |
Current - Input Bias (Max) 6µA @ 5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥142.08000 | ¥142.08 |
| 10 | ¥112.74500 | ¥1,127.45 |
| 25 | ¥105.41280 | ¥2,635.32 |
| 100 | ¥97.35190 | ¥9,735.19 |
| 300 | ¥92.85633 | ¥27,856.90 |
| 500 | ¥91.19408 | ¥45,597.04 |









