
LT1365CS#PBF | |
|---|---|
DigiKey Part Number | 505-LT1365CS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1365CS#PBF |
Description | IC VOLTAGE FEEDBACK 4 CIRC 16SO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 4 Circuit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1365CS#PBF Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 6.3mA (x4 Channels) |
Series | Current - Output / Channel 60 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 1000V/µs | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 70 MHz | Supplier Device Package 16-SO |
Current - Input Bias 600 nA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥205.26000 | ¥205.26 |
| 10 | ¥164.77100 | ¥1,647.71 |
| 50 | ¥148.57040 | ¥7,428.52 |
| 100 | ¥143.55390 | ¥14,355.39 |
| 250 | ¥138.25748 | ¥34,564.37 |
| 500 | ¥135.06640 | ¥67,533.20 |


