
SN74AHC74DR | |
|---|---|
DigiKey Part Number | 296-1105-2-ND - Tape & Reel (TR) 296-1105-1-ND - Cut Tape (CT) 296-1105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC74DR |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC74DR Models |
Category | Max Propagation Delay @ V, Max CL 6.1ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 2 µA |
Function Set(Preset) and Reset | Input Capacitance 2 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 115 MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥2.63000 | ¥26.30 |
| 25 | ¥2.35200 | ¥58.80 |
| 100 | ¥2.03850 | ¥203.85 |
| 250 | ¥1.88948 | ¥472.37 |
| 500 | ¥1.79966 | ¥899.83 |
| 1,000 | ¥1.73342 | ¥1,733.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.64773 | ¥4,119.32 |
| 5,000 | ¥1.60073 | ¥8,003.65 |
| 7,500 | ¥1.57717 | ¥11,828.77 |
| 12,500 | ¥1.55109 | ¥19,388.62 |
| 17,500 | ¥1.53583 | ¥26,877.03 |
| 25,000 | ¥1.52117 | ¥38,029.25 |











