Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, Open-Collector, TTL 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM339ADT

DigiKey Part Number
497-1586-2-ND - Tape & Reel (TR)
497-1586-1-ND - Cut Tape (CT)
497-1586-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM339ADT
Description
IC COMPARATOR 4 GEN PUR 14SO
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, Open-Collector, TTL 14-SO
Datasheet
 Datasheet
EDA/CAD Models
LM339ADT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.1µA @ 5V
Manufacturer
STMicroelectronics
Current - Output (Typ)
16mA @ 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
2.5mA
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Standard (General Purpose)
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Elements
4
Mounting Type
Surface Mount
Output Type
CMOS, DTL, ECL, MOS, Open-Collector, TTL
Supplier Device Package
14-SO
Voltage - Supply, Single/Dual (±)
2V ~ 32V, ±1V ~ 16V
Base Product Number
Voltage - Input Offset (Max)
2mV @ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (44)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM139ADTSTMicroelectronics5,005497-6986-1-ND¥11.33000Similar
BA2901F-E2Rohm Semiconductor2,500BA2901F-E2CT-ND¥9.35000Similar
BA2901SF-E2Rohm Semiconductor4,233BA2901SF-E2CT-ND¥7.44000Similar
LM139ADRTexas Instruments11,520296-26082-1-ND¥24.26000Similar
LM139ADRG4Texas Instruments2,345296-31646-1-ND¥45.40000Similar
In-Stock: 269
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.98000¥2.98
10¥2.06700¥20.67
25¥1.83600¥45.90
100¥1.58370¥158.37
250¥1.46312¥365.78
500¥1.39068¥695.34
1,000¥1.33081¥1,330.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.26766¥3,169.15
5,000¥1.22960¥6,148.00
7,500¥1.21054¥9,079.05
12,500¥1.18942¥14,867.75
17,500¥1.17708¥20,598.90
25,000¥1.16521¥29,130.25
Manufacturers Standard Package