Cable and Cord Grips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Outside Cable Diameter (Min) | Outside Cable Diameter (Max) | Thread Size | Thread Length | Conduit Hub Size | Panel Hole Size | Material | Includes | Color | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,795 In Stock | 1 : ¥27.72000 Bulk | Bulk | Active | Cable Gland | 0.197" (5.00mm) | 0.472" (12.00mm) | 1/2" NPT | 0.591" (15.00mm) | - | - | Polyamide (PA), Nylon | - | Black | IP68 - Dust Tight, Waterproof; NEMA 1, 12 | -40°C ~ 100°C | |||
346 In Stock | 1 : ¥71.05000 Bulk | Bulk | Active | Cable Gland | 0.748" (19.00mm) | 1.000" (25.40mm) | 1" NPT | 0.591" (15.00mm) | - | - | Polyamide (PA), Nylon | - | Black | IP68 - Dust Tight, Waterproof; NEMA 1, 12 | -40°C ~ 100°C | |||
940 In Stock | 1 : ¥19.70000 Bulk | Bulk | Active | Cable Gland | 0.138" (3.50mm) | 0.315" (8.00mm) | 3/8" NPT | 0.591" (15.00mm) | - | - | Polyamide (PA), Nylon | - | Black | IP68 - Dust Tight, Waterproof; NEMA 1, 12 | -40°C ~ 100°C | |||
389 In Stock | 1 : ¥19.70000 Bulk | Bulk | Active | Cable Gland | 0.138" (3.50mm) | 0.315" (8.00mm) | 3/8" NPT | 0.591" (15.00mm) | - | - | Polyamide (PA), Nylon | - | Gray | IP68 - Dust Tight, Waterproof; NEMA 1, 12 | -40°C ~ 100°C | |||
643 In Stock | 1 : ¥38.53000 Bulk | Bulk | Active | Cable Gland | 0.512" (13.00mm) | 0.709" (18.01mm) | 3/4" NPT | 0.591" (15.00mm) | - | - | Polyamide (PA), Nylon | - | Gray | IP68 - Dust Tight, Waterproof; NEMA 1, 12 | -40°C ~ 100°C | |||
1,358 In Stock | 1 : ¥43.33000 Bulk | Bulk | Active | Cable Gland | 0.512" (13.00mm) | 0.709" (18.01mm) | 3/4" NPT | 0.591" (15.00mm) | - | - | Polyamide (PA), Nylon | - | Black | IP68 - Dust Tight, Waterproof; NEMA 1, 12 | -40°C ~ 100°C | |||
35 In Stock | 1 : ¥88.67000 Bulk | Bulk | Active | Cable Gland | 0.748" (19.00mm) | 1.000" (25.40mm) | 1" NPT | 0.591" (15.00mm) | - | - | Polyamide (PA), Nylon | - | Gray | IP68 - Dust Tight, Waterproof; NEMA 1, 12 | -40°C ~ 100°C | |||
0 In Stock Check Lead Time | 1 : ¥27.72000 Bulk | Bulk | Active | Cable Gland | 0.197" (5.00mm) | 0.472" (12.00mm) | 1/2" NPT | 0.591" (15.00mm) | - | - | Polyamide (PA), Nylon | - | Gray | IP68 - Dust Tight, Waterproof; NEMA 1, 12 | -40°C ~ 100°C |