Cable Gland Polyamide (PA), Nylon 3/4" NPT Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1134

DigiKey Part Number
2181-S1134-ND
Manufacturer
Manufacturer Product Number
S1134
Description
CABLE GLAND 13-18.01MM 3/4" NPT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon 3/4" NPT Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outside Cable Diameter (Max)
0.709" (18.01mm)
Manufacturer
LAPP
Thread Size
3/4" NPT
Series
Thread Length
0.591" (15.00mm)
Packaging
Bulk
Material
Polyamide (PA), Nylon
Part Status
Active
Color
Gray
Type
Cable Gland
Ingress Protection
IP68 - Dust Tight, Waterproof; NEMA 1, 12
Outside Cable Diameter (Min)
0.512" (13.00mm)
Operating Temperature
-40°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 304
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.57000¥36.57
10¥31.08200¥310.82
25¥29.13440¥728.36
50¥27.74160¥1,387.08
100¥26.41630¥2,641.63
250¥24.76240¥6,190.60
500¥23.58056¥11,790.28
1,000¥22.45583¥22,455.83
2,500¥21.05124¥52,628.10
Manufacturers Standard Package