Cable Gland Polyamide (PA), Nylon 3/8" NPT Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1138

DigiKey Part Number
2181-S1138-ND
Manufacturer
Manufacturer Product Number
S1138
Description
CABLE GLAND 3.5-8MM 3/8" NPT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon 3/8" NPT Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outside Cable Diameter (Max)
0.315" (8.00mm)
Manufacturer
LAPP
Thread Size
3/8" NPT
Series
Thread Length
0.591" (15.00mm)
Packaging
Bulk
Material
Polyamide (PA), Nylon
Part Status
Active
Color
Gray
Type
Cable Gland
Ingress Protection
IP68 - Dust Tight, Waterproof; NEMA 1, 12
Outside Cable Diameter (Min)
0.138" (3.50mm)
Operating Temperature
-40°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.46000¥18.46
10¥15.72000¥157.20
25¥14.73160¥368.29
50¥14.02660¥701.33
100¥13.35640¥1,335.64
300¥12.35973¥3,707.92
500¥11.92194¥5,960.97
1,000¥11.35297¥11,352.97
2,500¥10.64256¥26,606.40
Manufacturers Standard Package