Cable Gland Polyamide (PA), Nylon 1/2" NPT Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1112

DigiKey Part Number
2181-S1112-ND
Manufacturer
Manufacturer Product Number
S1112
Description
CABLE GLAND 5-12MM 1/2" NPT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon 1/2" NPT Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outside Cable Diameter (Max)
0.472" (12.00mm)
Manufacturer
LAPP
Thread Size
1/2" NPT
Series
Thread Length
0.591" (15.00mm)
Packaging
Bulk
Material
Polyamide (PA), Nylon
Part Status
Active
Color
Gray
Type
Cable Gland
Ingress Protection
IP68 - Dust Tight, Waterproof; NEMA 1, 12
Outside Cable Diameter (Min)
0.197" (5.00mm)
Operating Temperature
-40°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,433
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.76000¥24.76
10¥21.01300¥210.13
25¥19.69000¥492.25
50¥18.75040¥937.52
100¥17.85380¥1,785.38
300¥16.52173¥4,956.52
500¥15.93692¥7,968.46
1,000¥15.17645¥15,176.45
2,500¥14.22703¥35,567.57
Manufacturers Standard Package