Cable Gland Polyamide (PA), Nylon 1/2" NPT Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2212

DigiKey Part Number
2181-S2212-ND
Manufacturer
Manufacturer Product Number
S2212
Description
CABLE GLAND 4-9MM 1/2" NPT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon 1/2" NPT Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outside Cable Diameter (Max)
0.354" (9.00mm)
Manufacturer
LAPP
Thread Size
1/2" NPT
Series
Thread Length
0.591" (15.00mm)
Packaging
Bulk
Material
Polyamide (PA), Nylon
Part Status
Active
Color
Black
Type
Cable Gland
Ingress Protection
IP68 - Dust Tight, Waterproof; NEMA 1, 12
Outside Cable Diameter (Min)
0.157" (4.00mm)
Operating Temperature
-40°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,186
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.29000¥22.29
10¥18.96400¥189.64
25¥17.77640¥444.41
50¥16.92660¥846.33
100¥16.11690¥1,611.69
300¥14.91447¥4,474.34
500¥14.38650¥7,193.25
1,000¥13.69990¥13,699.90
2,500¥12.84275¥32,106.88
Manufacturers Standard Package