Cable Gland Polyamide (PA), Nylon 3/4" NPT Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2234

DigiKey Part Number
2181-S2234-ND
Manufacturer
Manufacturer Product Number
S2234
Description
CABLE GLAND 9-16MM 3/4" NPT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon 3/4" NPT Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outside Cable Diameter (Max)
0.630" (16.00mm)
Manufacturer
LAPP
Thread Size
3/4" NPT
Series
Thread Length
0.591" (15.00mm)
Packaging
Bulk
Material
Polyamide (PA), Nylon
Part Status
Active
Color
Black
Type
Cable Gland
Ingress Protection
IP68 - Dust Tight, Waterproof; NEMA 1, 12
Outside Cable Diameter (Min)
0.354" (9.00mm)
Operating Temperature
-40°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,374
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.80000¥39.80
10¥33.82800¥338.28
25¥31.70960¥792.74
50¥30.19460¥1,509.73
100¥28.75290¥2,875.29
250¥26.95292¥6,738.23
500¥25.66660¥12,833.30
1,000¥24.44241¥24,442.41
2,500¥22.91379¥57,284.47
Manufacturers Standard Package