Cable Gland Polyamide (PA), Nylon 3/4" NPT Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2134

DigiKey Part Number
2181-S2134-ND
Manufacturer
Manufacturer Product Number
S2134
Description
CABLE GLAND 13-18.01MM 3/4" NPT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon 3/4" NPT Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outside Cable Diameter (Max)
0.709" (18.01mm)
Manufacturer
LAPP
Thread Size
3/4" NPT
Series
Thread Length
0.591" (15.00mm)
Packaging
Bulk
Material
Polyamide (PA), Nylon
Part Status
Active
Color
Black
Type
Cable Gland
Ingress Protection
IP68 - Dust Tight, Waterproof; NEMA 1, 12
Outside Cable Diameter (Min)
0.512" (13.00mm)
Operating Temperature
-40°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,216
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.55000¥36.55
10¥31.07300¥310.73
25¥29.12480¥728.12
50¥27.73300¥1,386.65
100¥26.40830¥2,640.83
250¥24.75432¥6,188.58
500¥23.57316¥11,786.58
1,000¥22.44862¥22,448.62
2,500¥21.04463¥52,611.58
Manufacturers Standard Package