Cable Gland Polyamide (PA), Nylon 1/2" NPT Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Polyamide (PA), Nylon 1/2" NPT Black
5308 921
5308 921

5308 921

DigiKey Part Number
1920-1076-ND
Manufacturer
Manufacturer Product Number
5308 921
Description
CABLE GLAND 5-12MM 1/2" NPT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon 1/2" NPT Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Length
0.551" (14.00mm)
Manufacturer
Altech Corporation
Panel Hole Size
0.835" (21.2mm)
Packaging
Bulk
Material
Polyamide (PA), Nylon
Part Status
Active
Color
Black
Type
Cable Gland
Ingress Protection
IP68 - Dust Tight, Waterproof
Outside Cable Diameter (Min)
0.197" (5.00mm)
Operating Temperature
-40°C ~ 100°C
Outside Cable Diameter (Max)
0.472" (12.00mm)
Base Product Number
Thread Size
1/2" NPT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,194
Factory Stock: 52,150
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.16000¥12.16