5308 925 | ||
---|---|---|
DigiKey Part Number | 1920-1080-ND | |
Manufacturer | ||
Manufacturer Product Number | 5308 925 | |
Description | CABLE GLAND 3-9MM 1/2NPT POLY | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Cable Gland Polyamide (PA), Nylon 1/2" NPT Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.354" (9.00mm) | |
Thread Size | 1/2" NPT | |
Thread Length | 0.551" (14.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.835" (21.2mm) | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Cable Gland Datasheet |
HTML Datasheet | Cable Gland Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8547.20.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.67000 | ¥21.67 |
10 | ¥18.85500 | ¥188.55 |
25 | ¥18.05040 | ¥451.26 |
50 | ¥17.64820 | ¥882.41 |
100 | ¥16.84610 | ¥1,684.61 |
250 | ¥15.24188 | ¥3,810.47 |
500 | ¥14.03858 | ¥7,019.29 |
1,000 | ¥12.03307 | ¥12,033.07 |
2,500 | ¥11.23086 | ¥28,077.15 |
Attribute | Description |
---|---|
Other Names | 1920-1080 5308925 |
Standard Package | 50 |