Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
200,231 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,000 : ¥2.92655 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±20% | 640 mA | 400mA | Shielded | 700mOhm Max | 44 @ 796kHz | 5MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.189" (4.80mm) | |||
128,652 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,000 : ¥2.92655 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±20% | 330 mA | 160mA | Shielded | 2.4Ohm Max | 90 @ 252kHz | 3MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.189" (4.80mm) | |||
39,339 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,000 : ¥2.92655 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±20% | 500 mA | 230mA | Shielded | 1.1Ohm Max | 80 @ 796kHz | 3MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.189" (4.80mm) | |||
27,734 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,000 : ¥2.92655 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±20% | 600 mA | 270mA | Shielded | 730mOhm Max | 65 @ 796kHz | 4MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.189" (4.80mm) | |||
25,880 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,000 : ¥2.92655 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±20% | 400 mA | 200mA | Shielded | 1.6Ohm Max | 65 @ 796kHz | 3MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.189" (4.80mm) | |||
17,019 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,000 : ¥2.92655 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 2.7 A | 1.9A | Shielded | 42mOhm Max | 30 @ 2.52MHz | 25MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.189" (4.80mm) | |||
15,569 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,000 : ¥2.92655 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 1.6 A | 1A | Shielded | 115mOhm Max | 25 @ 2.52MHz | 12MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.189" (4.80mm) | |||
14,047 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,000 : ¥2.92655 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 1 A | 600mA | Shielded | 300mOhm Max | 40 @ 796kHz | 8MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.189" (4.80mm) | |||
13,247 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,000 : ¥2.92655 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±20% | 1.2 A | 750mA | Shielded | 210mOhm Max | 22 @ 2.52MHz | 10MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.189" (4.80mm) | |||
5,286 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,000 : ¥2.92655 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 1.9 A | 1.3A | Shielded | 70mOhm Max | 26 @ 2.52MHz | 21MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.189" (4.80mm) | |||
3,279 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,000 : ¥2.92655 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±20% | 800 mA | 500mA | Shielded | 480mOhm Max | 51 @ 796kHz | 7MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.189" (4.80mm) | |||
49,979 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,000 : ¥2.92655 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 1.4 A | 900mA | Shielded | 150mOhm Max | 29 @ 2.52MHz | 11MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.189" (4.80mm) | |||
2,332 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,000 : ¥2.92655 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 270 µH | ±20% | 620 mA | 300mA | Shielded | 840mOhm Max | 30 @ 796kHz | 5MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.189" (4.80mm) | |||
2,249 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,000 : ¥2.92655 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 2.2 A | 1.5A | Shielded | 62mOhm Max | 31 @ 2.52MHz | 24MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.189" (4.80mm) | |||
1,517 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,000 : ¥2.92655 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 56 µH | ±20% | 1.3 A | 800mA | Shielded | 200mOhm Max | 21 @ 2.52MHz | 11MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.189" (4.80mm) | |||
2,938 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,000 : ¥2.92655 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 560 µH | ±20% | 450 mA | 210mA | Shielded | 1.6Ohm Max | 27 @ 796kHz | 4MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.189" (4.80mm) | |||
1,950 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,000 : ¥2.92655 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 5.2 A | 6A | Shielded | 20mOhm Max | 10 @ 7.96MHz | 60MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.189" (4.80mm) | |||
1,440 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,000 : ¥2.92655 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 27 µH | ±20% | 1.8 A | 1.15A | Shielded | 110mOhm Max | 25 @ 2.52MHz | 18MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.189" (4.80mm) | |||
246 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,000 : ¥2.92655 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 4.2 A | 4.2A | Shielded | 22mOhm Max | 10 @ 7.96MHz | 60MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.189" (4.80mm) | |||
28 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,000 : ¥2.92655 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 120 µH | ±20% | 900 mA | 550mA | Shielded | 420mOhm Max | 30 @ 796kHz | 7MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.189" (4.80mm) | |||
1,338 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,000 : ¥2.92655 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 820 µH | ±20% | 370 mA | 180mA | Shielded | 2.2Ohm Max | 26 @ 796kHz | 3MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.189" (4.80mm) | |||
784 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,000 : ¥2.92655 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 3.5 A | 3.3A | Shielded | 27mOhm Max | 10 @ 7.96MHz | 43MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.189" (4.80mm) | |||
710 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,000 : ¥2.92655 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 180 µH | ±20% | 660 mA | 450mA | Shielded | 660mOhm Max | 52 @ 796kHz | 5MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.189" (4.80mm) | |||
1,970 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,000 : ¥2.92655 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 3.1 A | 2.4A | Shielded | 36mOhm Max | 10 @ 7.96MHz | 28MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.189" (4.80mm) | |||
1,000 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,000 : ¥2.92655 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 390 µH | ±20% | 540 mA | 250mA | Shielded | 1.2Ohm Max | 27 @ 796kHz | 5MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.189" (4.80mm) |