
SRR7045-331M | |
|---|---|
DigiKey Part Number | 118-SRR7045-331MTR-ND - Tape & Reel (TR) 118-SRR7045-331MCT-ND - Cut Tape (CT) 118-SRR7045-331MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR7045-331M |
Description | FIXED IND 330UH 600MA 730 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 600 mA 730mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR7045-331M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 730mOhm Max |
Series | Q @ Freq 65 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 4MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 270mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.62000 | ¥5.62 |
| 10 | ¥4.60600 | ¥46.06 |
| 100 | ¥3.78850 | ¥378.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.11564 | ¥3,115.64 |
| 2,000 | ¥2.93796 | ¥5,875.92 |
| 3,000 | ¥2.83884 | ¥8,516.52 |
| 5,000 | ¥2.71883 | ¥13,594.15 |
| 7,000 | ¥2.64264 | ¥18,498.48 |
| 10,000 | ¥2.56427 | ¥25,642.70 |


