


SRR-LAB2 | |
|---|---|
DigiKey Part Number | SRR-LAB2-ND |
Manufacturer | |
Manufacturer Product Number | SRR-LAB2 |
Description | INDUCTOR POWER DESIGN KIT SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 96 Pieces (32 Values - 3 Each) Surface Mount |
Datasheet | Datasheet |
Category | Style Wirewound |
Manufacturer Bourns Inc. | Material - Core Ferrite |
Series | Quantity 96 Pieces (32 Values - 3 Each) |
Packaging Case | Inductance Range 10µH ~ 1mH |
Part Status Active | Mounting Type Surface Mount |
Kit Type Fixed | Packages Included Non-Standard SMD |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥396.30000 | ¥396.30 |
| 10 | ¥344.23000 | ¥3,442.30 |
| Part Number | Description | Quantity |
|---|---|---|
| SRR7045-102M | FIXED IND 1MH 330MA 2.4 OHM SMD | 3 |
| SRR7032-471M | FIXED IND 470UH 200MA 2.4 OHM | 3 |
| SRR7045-331M | FIXED IND 330UH 600MA 730 MOHM | 3 |
| SRR7032-102M | FIXED IND 1MH 150MA 5.4 OHM SMD | 3 |
| SRR7045-330M | FIXED IND 33UH 1.6A 115 MOHM SMD | 3 |

