SRR7045-330M | |
---|---|
DigiKey Part Number | SRR7045-330MTR-ND - Tape & Reel (TR) SRR7045-330MCT-ND - Cut Tape (CT) SRR7045-330MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR7045-330M |
Description | FIXED IND 33UH 1.15A 115MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 1.6 A 115mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR7045-330M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 115mOhm Max | |
Q @ Freq | 25 @ 2.52MHz | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.85900 | ¥38.59 |
25 | ¥3.53680 | ¥88.42 |
50 | ¥3.21500 | ¥160.75 |
100 | ¥2.86110 | ¥286.11 |
250 | ¥2.70040 | ¥675.10 |
500 | ¥2.31452 | ¥1,157.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.26387 | ¥2,263.87 |