SRR7045-271M | |
---|---|
DigiKey Part Number | SRR7045-271MTR-ND - Tape & Reel (TR) SRR7045-271MCT-ND - Cut Tape (CT) SRR7045-271MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR7045-271M |
Description | FIXED IND 270UH 400MA 840MOHM SM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 µH Shielded Drum Core, Wirewound Inductor 620 mA 840mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR7045-271M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 270 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 300mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 840mOhm Max | |
Q @ Freq | 30 @ 796kHz | |
Frequency - Self Resonant | 5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.48400 | ¥54.84 |
25 | ¥5.03120 | ¥125.78 |
50 | ¥4.57300 | ¥228.65 |
100 | ¥4.06960 | ¥406.96 |
250 | ¥3.84124 | ¥960.31 |
500 | ¥3.29266 | ¥1,646.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.92674 | ¥2,926.74 |
3,000 | ¥2.83528 | ¥8,505.84 |
5,000 | ¥2.74381 | ¥13,719.05 |
10,000 | ¥2.65236 | ¥26,523.60 |
25,000 | ¥2.56089 | ¥64,022.25 |