SRR7045-560M | |
---|---|
DigiKey Part Number | 118-SRR7045-560MTR-ND - Tape & Reel (TR) 118-SRR7045-560MCT-ND - Cut Tape (CT) 118-SRR7045-560MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR7045-560M |
Description | FIXED IND 56UH 850MA 200MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 µH Shielded Drum Core, Wirewound Inductor 1.3 A 200mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR7045-560M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 56 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | 21 @ 2.52MHz | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.48400 | ¥54.84 |
25 | ¥5.03080 | ¥125.77 |
50 | ¥4.57260 | ¥228.63 |
100 | ¥4.06940 | ¥406.94 |
250 | ¥3.84100 | ¥960.25 |
500 | ¥3.29244 | ¥1,646.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.92655 | ¥2,926.55 |
3,000 | ¥2.83510 | ¥8,505.30 |
5,000 | ¥2.74363 | ¥13,718.15 |
10,000 | ¥2.65219 | ¥26,521.90 |
25,000 | ¥2.56073 | ¥64,018.25 |