Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,245 In Stock | 1 : ¥23.91000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | 30 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | - | - | 153gf | - | 0.330" (8.4mm) | - | - | 0.087" (2.2mm) | -40°C ~ 85°C | |||
500 In Stock | 1 : ¥62.03000 Bulk | Bulk | Active | SPST-NC | On-Mom | 100mA (DC) | 30 V | Round (Pin Plunger) | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 153gf | - | 0.330" (8.4mm) | - | - | 0.087" (2.2mm) | -40°C ~ 85°C | |||
125 In Stock | 1 : ¥61.79000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 100mA (DC) | 30 V | Round (Pin Plunger) | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 153gf | - | 0.330" (8.4mm) | - | - | 0.087" (2.2mm) | -40°C ~ 85°C | |||
222 In Stock | 1 : ¥62.03000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 100mA (DC) | 30 V | Round (Pin Plunger) | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 153gf | - | 0.330" (8.4mm) | - | - | 0.087" (2.2mm) | -40°C ~ 85°C | |||
1,002 In Stock | 1 : ¥27.32000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | 30 V | Lever, Simulated Roller | Through Hole | PC Pin | - | - | 153gf | - | 0.472" (12.0mm) | - | - | 0.110" (2.8mm) | -40°C ~ 85°C | |||
2,558 In Stock | 1 : ¥27.38000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | 30 V | Lever, Simulated Roller | Chassis Mount | Solder Lug | - | - | 153gf | - | 0.472" (12.0mm) | - | - | 0.110" (2.8mm) | -40°C ~ 85°C | |||
735 In Stock | 1 : ¥36.42000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | 30 V | Lever, Straight | Chassis Mount | Solder Lug | - | - | 173gf | - | 0.366" (9.3mm) | - | - | 0.102" (2.6mm) | -40°C ~ 85°C | |||
193 In Stock | 1 : ¥45.20000 Bulk | Bulk | Active | SPST-NC | On-Mom | 100mA (DC) | 30 V | Round (Pin Plunger) | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 153gf | - | 0.330" (8.4mm) | - | - | 0.087" (2.2mm) | -40°C ~ 85°C | |||
481 In Stock | 1 : ¥45.61000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | 30 V | Round (Pin Plunger) | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 153gf | - | 0.330" (8.4mm) | - | - | 0.087" (2.2mm) | -40°C ~ 85°C | |||
228 In Stock | 1 : ¥47.23000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 100mA (DC) | 30 V | Lever, Simulated Roller | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 153gf | - | 0.472" (12.0mm) | - | - | 0.110" (2.8mm) | -40°C ~ 85°C | |||
204 In Stock | 1 : ¥47.23000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 100mA (DC) | 30 V | Lever, Straight | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 173gf | - | 0.366" (9.3mm) | - | - | 0.102" (2.6mm) | -40°C ~ 85°C | |||
190 In Stock | 1 : ¥47.23000 Bulk | Bulk | Active | SPST-NC | On-Mom | 100mA (DC) | 30 V | Lever, Straight | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 173gf | - | 0.366" (9.3mm) | - | - | 0.102" (2.6mm) | -40°C ~ 85°C | |||
229 In Stock | 1 : ¥49.02000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | 30 V | Lever, Simulated Roller | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 153gf | - | 0.472" (12.0mm) | - | - | 0.110" (2.8mm) | -40°C ~ 85°C | |||
200 In Stock | 1 : ¥49.02000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | 30 V | Lever, Straight | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 173gf | - | 0.366" (9.3mm) | - | - | 0.102" (2.6mm) | -40°C ~ 85°C | |||
797 In Stock | 1 : ¥64.06000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 100mA (DC) | 30 V | Lever, Simulated Roller | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 153gf | - | 0.472" (12.0mm) | - | - | 0.110" (2.8mm) | -40°C ~ 85°C | |||
516 In Stock | 1 : ¥64.06000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 100mA (DC) | 30 V | Lever, Simulated Roller | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 153gf | - | 0.472" (12.0mm) | - | - | 0.110" (2.8mm) | -40°C ~ 85°C | |||
200 In Stock | 1 : ¥64.06000 Bulk | Bulk | Active | SPST-NC | On-Mom | 100mA (DC) | 30 V | Lever, Straight | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 173gf | - | 0.366" (9.3mm) | - | - | 0.102" (2.6mm) | -40°C ~ 85°C | |||
200 In Stock | 1 : ¥64.06000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 100mA (DC) | 30 V | Lever, Straight | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 173gf | - | 0.366" (9.3mm) | - | - | 0.102" (2.6mm) | -40°C ~ 85°C | |||
623 In Stock | 1 : ¥31.38000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | 30 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | - | Board Guide | 153gf | - | 0.330" (8.4mm) | - | - | 0.087" (2.2mm) | -40°C ~ 85°C | |||
2,741 In Stock | 1 : ¥38.70000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | 30 V | Round (Pin Plunger) | Through Hole | PC Pin | - | - | 153gf | - | 0.330" (8.4mm) | - | - | 0.087" (2.2mm) | -40°C ~ 85°C | |||
647 In Stock | 1 : ¥60.16000 Bulk | Bulk | Active | SPST-NC | On-Mom | 100mA (DC) | 30 V | Round (Pin Plunger) | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 153gf | - | 0.330" (8.4mm) | - | - | 0.087" (2.2mm) | -40°C ~ 85°C | |||
993 In Stock | 1 : ¥62.19000 Bulk | Bulk | Active | SPST-NC | On-Mom | 100mA (DC) | 30 V | Lever, Straight | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 173gf | - | 0.366" (9.3mm) | - | - | 0.102" (2.6mm) | -40°C ~ 85°C | |||
397 In Stock | 1 : ¥22.14000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | 30 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | - | - | 153gf | - | 0.331" (8.40mm) | - | - | - | -40°C ~ 85°C | |||
2,000 In Stock | 1 : ¥29.22000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | 30 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | - | - | 153gf | - | 0.331" (8.40mm) | - | - | - | -40°C ~ 85°C | |||
35 In Stock | 1 : ¥26.50000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | 30 V | Lever, Straight | Through Hole | PC Pin | - | - | 173gf | - | 0.366" (9.3mm) | - | - | 0.102" (2.6mm) | -40°C ~ 85°C |