ASQ10237 | ||
---|---|---|
DigiKey Part Number | 255-6473-ND | |
Manufacturer | ||
Manufacturer Product Number | ASQ10237 | |
Description | SWITCH SNAP ACT SPST-NO 0.1A 30V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Switch SPST-NO Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 173gf | |
Release Force | - | |
Operating Position | 0.366" (9.3mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | 0.102" (2.6mm) | |
Operating Temperature | -40°C ~ 85°C | |
Electrical Life | 200,000 Cycles | |
Mechanical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.06000 | ¥64.06 |
10 | ¥51.23400 | ¥512.34 |
25 | ¥48.67480 | ¥1,216.87 |
50 | ¥47.39540 | ¥2,369.77 |
100 | ¥40.98980 | ¥4,098.98 |
250 | ¥38.42812 | ¥9,607.03 |
500 | ¥36.50672 | ¥18,253.36 |
1,000 | ¥35.22579 | ¥35,225.79 |