ASQ10617 | ||
---|---|---|
DigiKey Part Number | 255-6484-ND | |
Manufacturer | ||
Manufacturer Product Number | ASQ10617 | |
Description | SWITCH SNAP ACTION SPDT 0.1A 30V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Switch SPDT Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 173gf | |
Release Force | - | |
Operating Position | 0.366" (9.3mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | 0.102" (2.6mm) | |
Operating Temperature | -40°C ~ 85°C | |
Electrical Life | 200,000 Cycles | |
Mechanical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.02000 | ¥49.02 |
10 | ¥39.25100 | ¥392.51 |
25 | ¥37.28680 | ¥932.17 |
50 | ¥36.30620 | ¥1,815.31 |
200 | ¥31.39950 | ¥6,279.90 |
400 | ¥29.43693 | ¥11,774.77 |
600 | ¥27.96503 | ¥16,779.02 |
1,000 | ¥26.98384 | ¥26,983.84 |